Top Searched
VishayBPV10NF光二极管
Photodiode PIN Module 940nm 0.55A/W Sensitivity 2-Pin T-1 3/4 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8541.41.00.00 | |
| Automotive | No |
| PPAP | No |
| Module | |
| PIN | |
| Black Epoxy | |
| Si | |
| 0.55A/W | |
| Forward | |
| 940 | |
| 2.5(Typ) | |
| 2.5(Typ) | |
| 60(Typ) | |
| 5 | |
| 1.3 | |
| 60 | |
| 215 | |
| -40 | |
| 100 | |
| Bulk | |
| Diameter | 5.75 mm |
| Mounting | Through Hole |
| Package Height | 8.6 mm |
| PCB changed | 2 |
| Supplier Package | T-1 3/4 |
| 2 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。