| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Device Pressure Type | Absolute |
| Maximum Overload Pressure | 100psi |
| Equivalent Overload Pressure Range (psi) | 20 to 100 |
| Typical Full Scale Output | 0.125V |
| Typical Operating Supply Voltage (V) | 5 |
| Maximum Operating Supply Voltage (V) | 15 |
| Maximum Supply Current (mA) | 3 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Media | Air|Gas |
| Maximum ESD Protection Voltage (kV) | 2@HBM |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 2.9 |
| Package Width | 6.4 |
| Package Length | 6.4 |
| PCB changed | 8 |
| Supplier Package | SMD Module |
| Pin Count | 8 |