C&KBPA07BSwitch DIP
Switch DIP OFF ON SPST 7 Piano 0.1A 24VDC PC Pins 1000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Side Actuated DIP Switch | |
| Piano | |
| SPST | |
| OFF ON | |
| 7 | |
| 0.1@5VDC | |
| 24 | |
| 300VAC | |
| 100 | |
| 50 | |
| 1000 | |
| 1000 | |
| 2.1 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 14 | |
| 15.24 | |
| 7.6 | |
| Right Angle | |
| -20 | |
| 85 | |
| Tube | |
| 19.7 | |
| 8.15 | |
| 6 | |
| 19.7 | |
| 10.85 | |
| 7.3 |
Easily customize your printed circuit with the use of the BPA07B dual in-line package switch, designed from C&K Components. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -20 °C and a maximum of 85 °C. The BPA07B DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. The maximum DC voltage rating is 24 VDC. This product is 19.7 mm long, 7.3 mm tall and 10.85 mm deep.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

