RohmBM2P061MF-ZE2交流至直流交换转换器
AC to DC Switching Converter Flyback 15V 70kHz T/R 20-Pin SOP-A
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Flyback | |
| 11 | |
| 60 | |
| 13 | |
| 14 | |
| 15 | |
| 1.7 | |
| 70 | |
| Yes | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.33 mm |
| Package Width | 7.5 mm |
| Package Length | 12.8 mm |
| PCB changed | 20 |
| Standard Package Name | SO |
| Supplier Package | SOP-A |
| 20 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
