RohmBM28723AMUV-E2音频放大器
Audio Amp Speaker 2-CH Stereo 15W Class-D 32-Pin VQFN-V EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Speaker | |
| Class-D | |
| 0.08%@8Ohm@1W | |
| Differential | |
| 2-Channel Stereo | |
| 3|10 | |
| 12|15|18 | |
| 3.6|24 | |
| 90@18V|19@3.3V | |
| 3.6 | |
| Triple | |
| 15x2@8Ohm | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 32 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。