Reduced Price
Arrow Development ToolsBLKPETG-288-3M3D Printing Filaments
SAMPLE OF BLACK 2.88MM PETG FILAMENT
3m sample of of black 2.88mm PETG filament for your 3D printer. PETG (variant of PolyEthylene Terephthalate) combines the benefits of ABS and PLA. The result is a durable and impact-resistant material with low shrinkage and excellent layer adhesion. We recommend printing PETG at 240C with a bed temperature of 80C.This sample is 3m (9.84 feet) long. Sample weight will vary based on material and filament diameter.
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| EA | |
| Automotive | Unknown |
| PPAP | Unknown |
| Polyethylene Terephthalate-Glycol Modified | |
| Black | |
| 2.88 | |
| <0.05 | |
| >1.29 | |
| 0.8 | |
| 240 | |
| 80 | |
| 1000 | |
| ±0.08 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。