| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Function | Interface Module |
| Number of Channels | 7 |
| Minimum Operating Supply Voltage (V) | 100 |
| Maximum Operating Supply Voltage (V) | 240 |
| Typical Supply Current (mA) | 500 |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 40 |
| Minimum Storage Temperature (°C) | -20 |
| Maximum Storage Temperature (°C) | 60 |
| Mounting | Pole|Rack|Wall |
| Package Height | 27.94 |
| Package Width | 63.5 |
| Package Length | 114.3 |