RohmBH1780GLI-E2环境光线传感器
Light to Digital Ambient Light Sensor Digital 2.5V 4-Pin WLGA T/R
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | No |
| PPAP | No |
| Light to Digital | |
| 1 to 65535 | |
| 0.4 | |
| Serial (I2C) | |
| Digital | |
| 2.3 | |
| 2.5 | |
| 3 | |
| 120 | |
| 120 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.8(Max) mm |
| Package Width | 2 mm |
| Package Length | 2 mm |
| PCB changed | 4 |
| Standard Package Name | LGA |
| Supplier Package | WLGA |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。
