| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| 1 | |
| 1000 | |
| 0.2 | |
| 10@1000MHz | |
| 12@1000MHz | |
| 29@1000MHz | |
| 21(Typ)@1000MHz | |
| 12(Typ)@1000MHz | |
| 3.8@1000MHz | |
| 3.5 | |
| 3.1 | |
| 3.3 | |
| 38(Typ)@3.3V | |
| Single | |
| 250 | |
| -10 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
Amplify any signal with this general purpose amplifier BGU7042,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 250 mW. This RF amplifier chip has a temperature range of -10 °C to 70 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device uses a single power supply. It has a single channel per chip.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。