NXP SemiconductorsBGU6005/N2XGPS 放大器
GPS Amp Single Low Noise 1.61GHz 3.1V 6-Pin XSON T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Low Noise Amplifier | |
| Chip | |
| 1 | |
| 1610 | |
| 17.5(Typ)@1610MHz | |
| 0.85@1610MHz | |
| 25(Typ)@1610MHz | |
| 8(Typ)@1610MHz | |
| 15(Typ)@1610MHz | |
| 1.5 | |
| 1.8|2.85 | |
| 3.1 | |
| 5.7(Typ)@2.85V | |
| Single | |
| 55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.46(Max) mm |
| Package Width | 1 mm |
| Package Length | 1.45 mm |
| PCB changed | 6 |
| Standard Package Name | SON |
| Supplier Package | XSON |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。