NXP SemiconductorsBGA2867,115射频放大器
RF Amp Single Wideband Amp 2.2GHz 5.5V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| LTB | |
| 8542.33.00.01 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wideband Amplifier | |
| 1 | |
| 2200 | |
| 3000 | |
| 26.4@2150MHz | |
| 5@2150MHz | |
| 14@2150MHz | |
| 39@2150MHz | |
| 31@2150MHz | |
| 17@2150MHz | |
| 3.8@2150MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 23.2@5V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
You can boost an RF signal by applying this power amplifier BGA2867,115 buffer amplifier from NXP Semiconductors. Its maximum power dissipation is 200 mW. This RF amplifier chip has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It has a single channel per chip. This device uses a single power supply.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。