NXP SemiconductorsBGA2850,115射频放大器
RF Amp Single MMIC Amp 2.2GHz 5.5V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| MMIC Amplifier | |
| 1 | |
| 2200 | |
| 2700 | |
| 22.9@2150MHz | |
| 2@2150MHz | |
| 8@2151MHz | |
| 39@2150MHz | |
| 18@2150MHz | |
| 17@2150MHz | |
| 4@2150MHz | |
| 5.5 | |
| 4.5 | |
| 5 | |
| 10.8@5V | |
| Single | |
| 200 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.35(Max) mm |
| Package Length | 2.2(Max) mm |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。