NXP SemiconductorsBGA2717,115射频放大器
RF Amp Single Broadband Amp 3.2GHz 6V 6-Pin TSSOP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Broadband Amplifier | |
| 1 | |
| 3200(Typ) | |
| 3200 | |
| 22.1@3000MHz | |
| 2.5 | |
| 6.3@2200MHz | |
| 39(Typ)@2200MHz | |
| 9.4(Typ)@2200MHz | |
| 6.8(Typ)@2200MHz | |
| 2.9@2200MHz | |
| 6 | |
| 5 | |
| 10@5V | |
| Single | |
| 200 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.35(Max) |
| Package Length | 2.2(Max) |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 6 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。