| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | LTB |
| 美国海关商品代码 | 8541.21.00.75 |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Type | NPN |
| Material | Si |
| Configuration | Single Dual Emitter |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 30 |
| Maximum Collector-Emitter Voltage (V) | 16 |
| Maximum Collector-Emitter Voltage Range (V) | <20 |
| Maximum Base-Emitter Voltage (V) | 3 |
| Maximum DC Collector Current (A) | 0.08 |
| Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
| Maximum Collector Cut-Off Current (nA) | 1(Typ) |
| Operational Bias Conditions | 8V/25mA |
| Minimum DC Current Gain | 60@15mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Typical Input Capacitance (pF) | 1.11 |
| Typical Output Capacitance (pF) | 0.72 |
| Maximum Power Dissipation (mW) | 450 |
| Maximum Power 1dB Compression (dBm) | 13.5(Typ) |
| Typical Power Gain (dB) | 26.5 |
| Typical 3rd Order Intercept Point (dBm) | 23 |
| Maximum Transition Frequency (MHz) | 11000(Typ) |
| Maximum Noise Figure (dB) | 1.3(Min) |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Supplier Temperature Grade | Automotive |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 1.4(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143B |
| Pin Count | 4 |
| Lead Shape | Gull-wing |