NXP SemiconductorsBFU520XRVL射频双极型晶体管
Trans RF BJT NPN 16V 0.05A 450mW Automotive AEC-Q101 4-Pin(3+Tab) SOT-143R T/R
| Compliant | |
| EAR99 | |
| LTB | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Yes |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 30 | |
| 16 | |
| <20 | |
| 3 | |
| 0.05 | |
| 0.001 to 0.06 | |
| 1(Typ) | |
| 8V/10mA | |
| 60@5mA@8V | |
| 50 to 120 | |
| 0.55 | |
| 0.28 | |
| 450 | |
| 7.5(Typ) | |
| 26 | |
| 17 | |
| 10500(Typ) | |
| 1(Min) | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143R |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。