| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| 美国海关商品代码 | 8541.29.00.95 |
| Automotive | No |
| PPAP | No |
| Type | NPN |
| Configuration | Single |
| Number of Elements per Chip | 1 |
| Maximum Collector-Base Voltage (V) | 20 |
| Maximum Collector-Emitter Voltage (V) | 12 |
| Maximum Collector-Emitter Voltage Range (V) | <20 |
| Maximum Base-Emitter Voltage (V) | 2 |
| Maximum DC Collector Current (A) | 0.08 |
| Maximum DC Collector Current Range (A) | 0.06 to 0.12 |
| Maximum Emitter Cut-Off Current (nA) | 1000 |
| Maximum Collector Cut-Off Current (nA) | 100 |
| Operational Bias Conditions | 8V/30mA |
| Minimum DC Current Gain | 70@30mA@8V |
| Minimum DC Current Gain Range | 50 to 120 |
| Typical Input Capacitance (pF) | 2.25 |
| Typical Output Capacitance (pF) | 0.63 |
| Maximum Power Dissipation (mW) | 580 |
| Typical Power Gain (dB) | 19 |
| Maximum Transition Frequency (MHz) | 8000(Typ) |
| Maximum Noise Figure (dB) | 1.6(Min) |
| Minimum Operating Temperature (°C) | -55 |
| Maximum Operating Temperature (°C) | 150 |
| Packaging | Tape and Reel |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Supplier Package | TSLP |
| Pin Count | 3 |
| Lead Shape | No Lead |