Infineon Technologies AGBFR 740L3RH E6327射频双极型晶体管
Trans RF BJT NPN 4V 0.04A 160mW 3-Pin TSLP T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | No |
| PPAP | No |
| NPN | |
| SiGe | |
| Single | |
| 1 | |
| 13 | |
| 4 | |
| <20 | |
| 1.2 | |
| 0.04 | |
| 0.001 to 0.06 | |
| 40 | |
| 40 | |
| 3V/15mA | |
| 160@25mA@3V | |
| 120 to 200 | |
| 0.4 | |
| 0.09 | |
| 160 | |
| 9.5(Typ) | |
| 35 | |
| 25 | |
| 42000(Typ) | |
| 1.5(Typ) | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.45(Max) mm |
| Package Width | 1 mm |
| Package Length | 0.6 mm |
| PCB changed | 3 |
| Supplier Package | TSLP |
| 3 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。