Infineon Technologies AGBFR 193W H6327射频双极型晶体管
Trans RF BJT NPN 12V 0.08A 580mW Automotive AEC-Q101 3-Pin SOT-323 T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 20 | |
| 12 | |
| <20 | |
| 2 | |
| 0.08 | |
| 0.06 to 0.12 | |
| 1000 | |
| 100 | |
| 8V/30mA | |
| 70@30mA@8V | |
| 50 to 120 | |
| 1.8 | |
| 0.74 | |
| 580 | |
| 13(Typ) | |
| 16 | |
| 30 | |
| 8000(Typ) | |
| 1.6(Typ) | |
| -55 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) mm |
| Package Width | 1.25 mm |
| Package Length | 2 mm |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | SOT-323 |
| 3 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。