Infineon Technologies AGBFP843FH6327XTSA1射频双极型晶体管
Trans RF BJT NPN 2.25V 0.055A 125mW Automotive AEC-Q101 4-Pin TSFP T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8541.21.00.75 | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| SiGe | |
| Single Dual Emitter | |
| 1 | |
| 2.9 | |
| 2.25 | |
| <20 | |
| 0.055 | |
| 0.001 to 0.06 | |
| 1.8V/15mA | |
| 150@15mA@1.8V | |
| 120 to 200 | |
| 0.7 | |
| 5.23 | |
| 125 | |
| 8(Typ) | |
| 25 | |
| 24.5 | |
| 1.7 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55 mm |
| Package Width | 0.8 mm |
| Package Length | 1.4 mm |
| PCB changed | 4 |
| Supplier Package | TSFP |
| 4 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。