Infineon Technologies AGBFP420E6327射频双极型晶体管
Trans RF BJT NPN 4.5V 0.06A 210mW 4-Pin(3+Tab) SOT-343 T/R Automotive AEC-Q101
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | Yes |
| PPAP | Unknown |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 15 | |
| 4.5 | |
| <20 | |
| 1.5 | |
| 0.06 | |
| 0.06 to 0.12 | |
| 3000 | |
| 100 | |
| 2V/20mA | |
| 60@20mA@4V | |
| 50 to 120 | |
| 210 | |
| 12(Typ) | |
| 21 | |
| 22 | |
| 25000(Typ) | |
| 1.1(Typ) | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.25 |
| Package Length | 2 |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-343 |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。