NXP SemiconductorsBFG520/X,235射频双极型晶体管
Trans RF BJT NPN 15V 0.07A 300mW 4-Pin(3+Tab) SOT-143R T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single Dual Emitter | |
| 1 | |
| 20 | |
| 15 | |
| <20 | |
| 2.5 | |
| 0.07 | |
| 0.06 to 0.12 | |
| 50 | |
| 6V/20mA | |
| 60@20mA@6V | |
| 50 to 120 | |
| 300 | |
| 17(Typ) | |
| 26 | |
| 9000(Typ) | |
| 2.1 | |
| -65 | |
| 175 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143R |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。