VishayBFC247955104塑料薄膜电容器
Cap Film 0.1uF 400V PP 5% (18.5 X 7 X 16mm) Radial Wound 15mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.1uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18.5 X 7 X 16 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 18.5(Max) | |
| 7(Max) | |
| 16(Max) | |
| 1.4 | |
| 0.8 | |
| 16(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

