VishayBFC246817105塑料薄膜电容器
Cap Film 1uF 250V PET 5%( 17.5 X 8 X 20mm) Radial 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1uF | |
| 5% | |
| 160VAC|250VDC | |
| PET | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 8 X 20 | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 8(Max) | |
| 20(Max) | |
| 1.7 | |
| 0.8 | |
| 3.5 | |
| 20(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

