VishayBFC246816105塑料薄膜电容器
Cap Film 1uF 250V PET 10%( 17.5 X 8 X 20mm) Radial 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 1uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Radial Lead | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 8 X 20 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 8(Max) | |
| 20(Max) | |
| 2.1 | |
| 0.8 | |
| 3.5 | |
| 20(Max) |
This BFC246816105 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. Its capacitance value is 1uF. The BFC246816105 part has a radial termination style. It has a tolerance of 10%. This product is 17.5(Max) mm long, 20(Max) mm tall and 8(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

