VishayBFC242014302塑料薄膜电容器
Cap Film 0.0043uF 630V PP 2% (7.2 X 6 X 11mm) Radial Wound 5mm 85°C Ammo
| Compliant | |
| EAR99 | |
| LTB | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 0.0043uF | |
| 2% | |
| 630VDC|160VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 5 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -55 | |
| 85 | |
| Ammo | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.6 | |
| 0.5 | |
| 11(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

