VishayBFC237341334塑料薄膜电容器
Cap Film 0.33uF 250V PET 10%( 17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.33uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.5 | |
| 0.6 | |
| 5 | |
| 12(Max) |
This BFC237341334 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 105 °C. It has a tolerance of 10%. The BFC237341334 part has a radial termination style. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. Its capacitance value is 0.33uF. This part has a lead diameter of 0.6 mm and a pitch of 15 mm.
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

