VishayBFC237255223塑料薄膜电容器
Cap Film 0.022uF 400V PET 10%( 12.5 X 4 X 10mm) Radial Plastic Rectangular Can 10mm 105°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.022uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.65 | |
| 0.6 | |
| 10(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

