VishayBFC237151682塑料薄膜电容器
Cap Film 0.0068uF 400V PET 10%( 10 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 7.62mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.0068uF | |
| 10% | |
| 400VDC|220VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 10 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.24 | |
| 0.5 | |
| 4 | |
| 6.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

