VishayBFC237121474塑料薄膜电容器
Cap Film 0.47uF 100V PET 10%( 10 X 5 X 10.5mm) Radial Plastic Rectangular Can 7.62mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.47uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 7.62 | |
| 10 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 0.73 | |
| 0.5 | |
| 4 | |
| 10.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

