VishayBFC2370EB224塑料薄膜电容器
Cap Film 0.22uF 250V PET 10%( 7.2 X 6 X 11mm) Radial Plastic Rectangular Can 5.08mm 105°C Automotive AEC-Q200 Ammo
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.22uF | |
| 10% | |
| 250VDC|63VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 6 X 11 | |
| Straight | |
| -55 | |
| 105 | |
| Ammo | |
| 7.2(Max) | |
| 6(Max) | |
| 11(Max) | |
| 0.5 | |
| 26 | |
| 11(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

