VishayBFC237012104塑料薄膜电容器
Cap Film 0.1uF 63V PET 5%( 7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5.08mm 100°C Automotive Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.1uF | |
| 5% | |
| 63VDC|40VAC | |
| PET | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 2.5 X 6.5 | |
| Straight | |
| -55 | |
| 100 | |
| Loose | |
| 7.2(Max) | |
| 2.5(Max) | |
| 6.5(Max) | |
| 0.18 | |
| 0.5 | |
| 4 | |
| 6.5(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

