VishayBFC237011684塑料薄膜电容器
Cap Film 0.68uF 63V PET 10%( 7.2 X 4.5 X 9mm) Radial Plastic Rectangular Can 5.08mm 100°C Loose Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| DC Capacitor | |
| 0.68uF | |
| 10% | |
| 63VDC|40VAC | |
| PET | |
| Radial Potted Type | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 5.08 | |
| 7.2 X 4.5 X 9 | |
| Straight | |
| -55 | |
| 100 | |
| Loose | |
| 7.2(Max) | |
| 4.5(Max) | |
| 9(Max) | |
| 0.42 | |
| 0.5 | |
| 4 | |
| 9(Max) |
This BFC237011684 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 63VDC|40 VAC. This part has a maximum operating temperature of 100 °C. This product is 7.2(Max) mm long, 9(Max) mm tall and 4.5(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 5.08 mm. Its capacitance value is 0.68uF. The BFC237011684 part has a radial termination style. It has a tolerance of 10%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

