VishayBFC236825475塑料薄膜电容器
Cap Film 4.7uF 100V PET 10% (30 X 10 X 23mm) Radial Wound 27.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| 4.7uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Flame Retardant Epoxy Resin Coating|Wound Mono Construction | |
| Wound | |
| Through Hole | |
| Radial | |
| 27.5 | |
| 30 X 10 X 23 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 30(Max) | |
| 10(Max) | |
| 23(Max) | |
| 5.5 | |
| 0.8 | |
| 4 | |
| 23(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

