VishayBFC236625473塑料薄膜电容器
Cap Film 0.047uF 100V PET 10%( 10 X 4 X 12mm) Radial 7.5mm 105°C Loose
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| DC Capacitor | |
| 0.047uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Through Hole | |
| Radial | |
| 7.5 | |
| 10 X 4 X 12 | |
| Inside Crimp Standoff | |
| -55 | |
| 105 | |
| Loose | |
| 10(Max) | |
| 4(Max) | |
| 12(Max) | |
| 0.3 | |
| 0.6 | |
| 4 | |
| 12(Max) |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

