VishayBFC233827154塑料薄膜电容器
Cap Film Suppression X2 0.15uF 630VDC/310VAC PP 20%( 17.5 X 6 X 12mm) Radial Plastic Rectangular Can 15mm 110°C T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.15uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 15 | |
| X2 | |
| 17.5 X 6 X 12 | |
| Straight | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 17.5(Max) | |
| 6(Max) | |
| 12(Max) | |
| 1.4 | |
| 0.6 | |
| 12(Max) |
This interference suppression BFC233827154 film capacitor from Vishay is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 630 VDC|310VAC. This part has a maximum operating temperature of 110 °C. This product is 17.5(Max) mm long, 12(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.6 mm and a pitch of 15 mm. The BFC233827154 part has a radial termination style. Its capacitance value is 0.15uF. It has a tolerance of 20%.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

