VishayBFC233623333塑料薄膜电容器
Cap Film Suppression X2 0.033uF 630VDC/310VAC PP 20%( 12.5 X 4 X 10mm) Radial 10mm 110°C T/R
| Compliant | |
| EAR99 | |
| NRND | |
| Automotive | No |
| PPAP | No |
| Interference Suppression | |
| 0.033uF | |
| 20% | |
| 630VDC|310VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 10 | |
| X2 | |
| 12.5 X 4 X 10 | |
| Straight | |
| -55 | |
| 110 | |
| Tape and Reel | |
| 12.5(Max) | |
| 4(Max) | |
| 10(Max) | |
| 0.6 | |
| 10(Max) |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

