NXP SemiconductorsBF1100R,215射频 MOSFETs
Trans RF MOSFET N-CH 14V 0.03A 4-Pin(3+Tab) SOT-143R T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Dual | |
| Enhancement | |
| N | |
| 2 | |
| 14 | |
| 13.2 | |
| 0.03 | |
| 2.2@9V|2.2@12V@Gate 1|1.6@9V|1.4@12V@Gate 2 | |
| 0.025@9V|0.025@12V | |
| 1.4@9V|1.1@12V | |
| 200@Ta=40°C | |
| 1000 | |
| -65 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) mm |
| Package Width | 1.4(Max) mm |
| Package Length | 3(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | SOT |
| Supplier Package | SOT-143R |
| 4 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。