RohmBD9P108MUF-CE2直流-直流转换器和开关调节器芯片
Conv DC-DC 3.5V to 40V Synchronous Step Down Single-Out 0.8V to 8.5V 1A Automotive AEC-Q100 24-Pin VQFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Synchronous Step Down | |
| Adjustable | |
| 2400 | |
| Yes | |
| 1 | |
| 0.8 to 8.5 | |
| 1 | |
| 3.5 | |
| 40 | |
| 3.5 to 40 | |
| 1200 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | VQFN EP |
| 24 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。