RohmBD9B333GWZ-E2直流-直流转换器和开关调节器芯片
Conv DC-DC 2.7V to 5.5V Synchronous Step Down Single-Out 0.6V to 4.4V 3A 16-Pin UCSP35L1 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Synchronous Step Down | |
| Adjustable | |
| 1300(Typ) | |
| Yes | |
| 1 | |
| 0.6 to 4.4 | |
| 3 | |
| 2.7 | |
| 5.5 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.25(Max) |
| Package Width | 1.8 |
| Package Length | 1.98 |
| PCB changed | 16 |
| Standard Package Name | CSP |
| Supplier Package | UCSP35L1 |
| 16 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

