RohmBD900N5WFP2-CE2Linear Regulators
LDO Regulator Pos 1V to 18V 0.5A 6-Pin(5+Tab) TO-263 Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±2 | |
| Adjustable | |
| 1 to 18 | |
| 0.5 | |
| 4.5 | |
| 42 | |
| 0.9@300mA|1.5@500mA|0.75@300mA|1.25@500mA | |
| 0.65(Typ) | |
| 0.1%(Typ) | |
| 0.1%(Typ) | |
| 86.5°C/W | |
| Over Current Protection | |
| -40 | |
| 125 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 4.57 mm |
| Package Width | 9.15 mm |
| Package Length | 10.16 mm |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | TO-263 |
| 6 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

