RohmBD87522YFJ-CE2运算放大器
Op Amp Dual GP R-R I/O ±7.5V/15V 8-Pin SOP-J T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose Amplifier | |
| General Purpose Amplifier | |
| 2 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 1.5@5V | |
| 4 | |
| 15 | |
| ±2 | |
| ±3|±5 | |
| ±7.5 | |
| 16.5@5V | |
| Single|Dual | |
| 2.4@5V | |
| 50@5V | |
| 110 | |
| 75 | |
| 70 | |
| 70 to 71 | |
| 2.3 | |
| No | |
| -40 | |
| 125 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.38 mm |
| Package Width | 3.9 mm |
| Package Length | 4.9 mm |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOP-J |
| 8 | |
| Lead Shape | Gull-wing |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。