RohmBD81849MUV-CE2专用功率集成电路和模块
Gamma Voltage Generated IC Automotive AEC-Q100 32-Pin VQFN-SV EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Gamma Voltage Generated IC | |
| 10 to 18 | |
| 0.04 | |
| 10 | |
| 18 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 32 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-SV EP |
| 32 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

