| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Motor Driver | |
| Stepper Motor | |
| 1, 1/2, 1/4, 1/8, 1/16 | |
| PWM | |
| Quad Half Bridge | |
| 2 | |
| 2.5 | |
| 8 | |
| 8 to 28 | |
| 28 | |
| 5 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 5 |
| Package Length | 5 |
| PCB changed | 28 |
| Standard Package Name | QFN |
| Supplier Package | VQFN-V EP |
| 28 |
| EDA / CAD Models |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

