| 欧盟RoHS指令 | Compliant |
| 美国出口管制分类ECCN编码 | EAR99 |
| 环保无铅 | Active |
| Automotive | No |
| PPAP | No |
| Type | Motor Driver |
| Motor Type | Brush DC Motor |
| Maximum Output Current (A) | 0.7 |
| Minimum Operating Supply Voltage (V) | 8 |
| Operating Supply Voltage Range (V) | 8 to 18 |
| Typical Operating Supply Voltage (V) | 12 |
| Maximum Operating Supply Voltage (V) | 18 |
| Maximum Supply Current (mA) | 5 |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 85 |