RohmBD5294EFV-LBE2运算放大器
Op Amp Quad Low Offset Voltage Amplifier R-R I/O ±2.75V/5.5V 14-Pin SSOP-B
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Low Offset Voltage Amplifier | |
| Low Offset Voltage Amplifier | |
| 4 | |
| Rail to Rail Input/Output | |
| CMOS | |
| 2.5@5V | |
| 1.7 | |
| 5.5 | |
| ±0.85 | |
| ±2.75 | |
| 22@5V | |
| Single|Dual | |
| 2@5V | |
| 20@5V | |
| 110 | |
| 70 | |
| 70 | |
| 70 to 71 | |
| 3 | |
| No | |
| -40 | |
| 125 | |
| Mounting | Surface Mount |
| Package Height | 1.15 mm |
| Package Width | 4.4 mm |
| Package Length | 5 mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SSOP-B |
| 14 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。