| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC超标 | Yes |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 45 | |
| 45 | |
| 5 | |
| 0.7@3A@0.3A | |
| 4 | |
| 100000 | |
| 30@10mA@5V|85@500mA@1V|40@2A@1V | |
| 36000 | |
| -55 | |
| 150 | |
| Box | |
| Mounting | Through Hole |
| Package Height | 11.1(Max) |
| Package Width | 3(Max) |
| Package Length | 7.8(Max) |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-225 |
| 3 | |
| Lead Shape | Through Hole |
Implement this versatile PNP BD438G GP BJT from ON Semiconductor into an electronic circuit to be used as a current or voltage-controlled switch or amplifier. This bipolar junction transistor's maximum emitter base voltage is 5 V. Its maximum power dissipation is 36000 mW. This product comes packaged in bulk, so the parts will be stored loosely. This bipolar junction transistor has a minimum operating temperature of -55 °C and a maximum of 150 °C. It has a maximum collector emitter voltage of 45 V and a maximum emitter base voltage of 5 V.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

