RohmBD30GA3VEFJ-ME2Linear Regulators
LDO Regulator Pos 3V 0.3A 8-Pin HTSOP-J EP T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 3 | |
| 0.3 | |
| 4.5 | |
| 14 | |
| 0.9@0.3A | |
| 50mV | |
| 75mV | |
| 2110 | |
| Current Limit|Shutdown|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 |
| Package Width | 3.9 |
| Package Length | 4.9 |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | HTSOP-J EP |
| 8 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

