RohmBD18GA3WNUX-TRLinear Regulators
LDO Regulator Pos 1.8V 0.3A 8-Pin VSON-X EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Fixed | |
| 1.8 | |
| 0.3 | |
| 4.5 | |
| 14 | |
| 0.3@0.1A|0.6@0.2A|0.9@0.3A | |
| 1% | |
| 1.5% | |
| 1700 | |
| Current Limit|Shutdown|Thermal Shutdown Protection | |
| -25 | |
| 85 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) mm |
| Package Width | 3 mm |
| Package Length | 2 mm |
| PCB changed | 8 |
| Standard Package Name | SON |
| Supplier Package | VSON-X EP |
| 8 | |
| Lead Shape | No Lead |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

