C&KBD08AVSwitch DIP
Switch DIP OFF ON SPST 8 Extended Slide 0.1A 25VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DIP Switch | |
| Extended Slide | |
| SPST | |
| OFF ON | |
| 8 | |
| 0.1@5VDC | |
| 25 | |
| 500Vrms | |
| 1000 | |
| <50 | |
| 10000 | |
| 10000 | |
| 0.9 | |
| No | |
| Through Hole | |
| PC Pins | |
| 2.54 | |
| 16 | |
| 17.78 | |
| 2.54 | |
| Right Angle | |
| -40 | |
| 85 | |
| Tube | |
| 22.35 | |
| 6.73 | |
| 9.65 | |
| 22.35 | |
| 11.69 | |
| 9.65 |
This BD08AV dual in-line package switch from C&K Components can be easily customized and designed to be used on a printed circuit board. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 5VDC. This DIP switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The BD08AV DIP switch has a PC pin termination style. This product's terminal pitch is 2.54 mm. This product is 22.35 mm long, 9.65 mm tall and 11.69 mm deep. The maximum DC voltage rating is 25 VDC.
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。

