RohmBD00JC0MNUX-ME2Linear Regulators
LDO Regulator Pos 0.65V to 2.7V 1A 10-Pin VSON-X EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| ±1 | |
| Adjustable | |
| 0.65 to 2.7 | |
| 1 | |
| 0.95 | |
| 4.5 | |
| 0.3(Min)@1A | |
| 0.5%/V | |
| 10mV | |
| 1800 | |
| 215.5°C/W | |
| Over Current Protection|Thermal Shutdown Protection | |
| -40 | |
| 105 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.55(Max) |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 10 |
| Standard Package Name | SON |
| Supplier Package | VSON-X EP |
| 10 |
设计 AI 驱动的医疗设备
阅读 Arrow 白皮书,掌握系统设计技巧、器件推荐与 AI 洞察,助力高效、安全打造医疗方案。